- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- GH36W010001
Description
+
Switch Slide ON ON SPDT Side Slide 3A 250VAC 30VDC PC Pins Bracket Mount/PCB Through Hole
Search Keywords: GH36W010001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:GH36W010001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:3@30VDC A
-
Contact Plating:N/A
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:13.6 x 16.33 x 6.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
122
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$15.51
122
$14.10
250
$13.51
500
$13.24
1,000 +
$13.08
Click for Quote
Log in
to unlock special pricing