- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- GH36S000001
APEM Inc.
GH36S000001
Switch Slide ON ON SPDT Top Slide 20VAC 20VDC 0.4VA Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | GH36S000001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Actuator Style: | Top Slide |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | On On |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Contact Plating: | Gold |
| Operating Temperature: | -30 to 85 °C |
| Termination Style: | Solder |
| Dimension: | 19.5 x 6.65 x 15.65 mm |