- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- GH36P010001
Description
+
Switch Slide ON ON SPDT Top Slide 3A 250VAC 30VDC PC Pins Thru-Hole
Search Keywords: GH36P010001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:GH36P010001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:3@30VDC A
-
Contact Plating:N/A
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:12.7 x 6.65 x 13.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
191
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$6.03
50
$5.13
100
$4.58
300
$4.16
500
$4.01
1,000
$3.82
2,500
$3.61
5,000 +
$3.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT