help desk software

GC36WW10001

APEM Inc.

Switch Slide ON ON SPDT Side Slide 3A 250VAC 30VDC PC Pins Bracket Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON ON SPDT Side Slide 3A 250VAC 30VDC PC Pins Bracket Mount/Through Hole
Search Keywords: GC36WW10001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    GC36WW10001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Bracket Mount/Through Hole,PC Pins
  • Body Orientation:
    Vertical Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    3@30VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -30 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    6.65 x 21.68 x 12.7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
18 Weeks can ship 3/27/26
Backorder
Price (USD)
Qty
Unit Price
5
$9.37
25
$7.61
50
$7.50
100
$7.27
300
$6.67
500
$6.36
1,000
$4.91
2,500 +
$4.60
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments