- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- GC36S010001
Description
+
Switch Slide ON ON SPDT Top Slide 3A 250VAC 30VDC Solder Lug Panel Mount
Search Keywords: GC36S010001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:GC36S010001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:3@30VDC A
-
Contact Plating:N/A
-
Operating Temperature:-30 to 85 °C
-
Termination Style:Solder
-
Dimension:19.5 x 6.65 x 14.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$6.40
25
$5.37
100
$4.97
300
$4.76
500
$4.36
1,000
$3.35
2,500
$3.17
5,000 +
$3.04
Click for Quote
Log in
to unlock special pricing