- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- FPAP3C3412A1XXX
Description
+
Switch Push Button OFF (ON) SPST Flat Button 0.2A 12VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: FPAP3C3412A1XXX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:FPAP3C3412A1XXX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.2A@12 VDC
-
Actuator Style:Flat Button
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Ships today, if you order in
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$37.53
5
$36.27
20
$35.18
40
$34.64
60
$31.54
100
$25.61
260 +
$25.04
Click for Quote
Log in
to unlock special pricing