Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

FMC32A2200000

Switch Rocker Mom OFF SPST Solder Lug Curved Rocker 4A 250VAC 30000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Rocker Mom OFF SPST Solder Lug Curved Rocker 4A 250VAC 30000Cycles
Search Keywords: FMC32A2200000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: FMC32A2200000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 4@250VAC A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FMC32A2200000 discontinued?
Yes, FMC32A2200000 from Apem Inc. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FMC32A2200000 RoHS compliant?
Yes, FMC32A2200000 is RoHS compliant.
What is the lead time for FMC32A2200000?
The standard lead time for FMC32A2200000 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.58
100
$2.53
250
$2.48
500
$2.43
1,000
$2.38
2,500
$2.33
5,000
$2.28
7,500 +
$2.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!