- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- FMC19A2200005
Description
+
Switch Rocker ON OFF SPST PC Pins Curved Rocker 10A 250VAC 30000Cycles
Search Keywords: FMC19A2200005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:FMC19A2200005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@250VAC@VDE A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.66
50
$2.38
100
$1.98
500
$1.62
1,000
$1.44
2,500 +
$1.30
Click for Quote
Log in
to unlock special pricing