- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- FDAP1F1482F24
Description
+
Switch Push Button OFF ON SPST Round Flat Button 0.2A 12VDC Latching Panel Mount Solder Lug
Search Keywords: FDAP1F1482F24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:FDAP1F1482F24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:0.2A@12 VDC
-
Actuator Style:Round Flat Button
-
Illumination:Red/Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$96.24
10
$72.18
15
$67.37
20 +
$66.02
Click for Quote
Log in
to unlock special pricing