Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

ES2P41653

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 1A 24VDC 30N PC Pins Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 1A 24VDC 30N PC Pins Panel Mount/Through Hole
Search Keywords: ES2P41653
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: ES2P41653
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Actuator Diameter: 34.5 mm
Actuator Color: Red Anodised
Pole Throw Configuration: SPST/SPST
Illumination Type: N/R
Illumination Color: N/R
Maximum DC Voltage Rating: 24 V
Maximum Current Rating: 1@24VDC A
Terminal Type: PC Pins
IP Rating: IP65/IP67/IP69K
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ES2P41653 RoHS compliant?
Yes, ES2P41653 is RoHS compliant.
What is the lead time for ES2P41653?
The standard lead time for ES2P41653 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$355.10
5
$262.22
8
$194.62
10 +
$190.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!