- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- ES1S41653
APEM Inc.
ES1S41653
Pushbutton Switch - DPST-NC - On-Off - 1A 24VDC - Pull Reset - Status Indicator - IP65 - Solder Lug Termination - Panel Mount, ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | ES1S41653 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Actuator Diameter: | 34.5 mm |
| Actuator Color: | Red Anodised |
| Pole Throw Configuration: | DPST |
| Illumination Type: | N/R |
| Illumination Color: | N/R |
| Maximum DC Voltage Rating: | 24 V |
| Maximum Current Rating: | 1@24VDC A |
| Terminal Type: | Solder |
| IP Rating: | IP65/IP67/IP69K |