- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- EPM02FV
Description
+
Switch DIP ON OFF SPST 2 Piano 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Search Keywords: EPM02FV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:EPM02FV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold Clad
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189
Ships today, if you order in
Minimum Order Quantity:
36
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
36
$2.96
100
$1.99
250
$1.91
500
$1.71
1,000
$1.51
2,500
$1.43
5,000
$1.38
7,500 +
$1.37
Click for Quote
Log in
to unlock special pricing