- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- DTS21N
Available Replacements
RECOMMENDED REPLACEMENT
APEM Inc.
DTS21N
Switch Tactile OFF (ON) SPST Flush Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Tube
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Tactile OFF (ON) SPST Flush Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Tube
Search Keywords: DTS21N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:DTS21N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:12 x 13.9 x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Flush Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is DTS21N discontinued?
Yes, DTS21N from Apem Inc. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DTS21N?
The recommended replacement for DTS21N is ADTS21NV from APEM Inc., available from OnlineComponents.com.
Is DTS21N RoHS compliant?
Yes, DTS21N is RoHS compliant.
What is the lead time for DTS21N?
The standard lead time for DTS21N is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.