- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- DPS9131AL2
APEM Inc.
DPS9131AL2
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | DPS9131AL2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Actuator Style: | Thumbwheel |
| Circuit Code: | BCD |
| Number of Positions: | 10 |
| Mounting: | Panel, Snap In Front |
| Contact Rating @ Voltage: | 0.1 A |
| Maximum AC Voltage Rating: | 40 V |
| Maximum DC Voltage Rating: | 40 V |
| Operating Temperature: | -20 to 80 °C |
| Termination Style: | Solder |