- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- DPS8301AKLS2
APEM Inc.
DPS8301AKLS2
Switch Thumb-Pushwheel Thumbwheel Hexadecimal 16 0.1A 40VAC 40VDC PC Board/Solder Pins Panel Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Thumb-Pushwheel Thumbwheel Hexadecimal 16 0.1A 40VAC 40VDC PC Board/Solder Pins Panel Mount/Through Hole
Search Keywords: DPS8301AKLS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:DPS8301AKLS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Actuator Style:Thumbwheel
-
Circuit Code:Hexadecimal
-
Number of Positions:16
-
Mounting:Panel Mount/Through Hole
-
Contact Rating @ Voltage:0.1 A
-
Maximum AC Voltage Rating:40 V
-
Maximum DC Voltage Rating:40 V
-
Operating Temperature:-20 to 80 °C
-
Termination Style:PC Board/Solder Pins
Product Guides
+
Frequently Asked Questions
Is DPS8301AKLS2 RoHS compliant?
Yes, DPS8301AKLS2 is RoHS compliant.
What is the lead time for DPS8301AKLS2?
The standard lead time for DPS8301AKLS2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
25
$39.21
50
$24.13
75
$19.10
100 +
$18.72
Click for Quote
Log in
to unlock special pricing