- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- DPS10131AL2
APEM Inc.
DPS10131AL2
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
Search Keywords: DPS10131AL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:DPS10131AL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD
-
Number of Positions:10
-
Mounting:Panel, Snap In Front
-
Contact Rating @ Voltage:0.1 A
-
Maximum AC Voltage Rating:40 V
-
Maximum DC Voltage Rating:40 V
-
Maximum Contact Resistance:N/A
-
Operating Temperature:-20 to 80 °C
-
Termination Style:Solder
Product Guides
+
Frequently Asked Questions
Is DPS10131AL2 RoHS compliant?
Yes, DPS10131AL2 is RoHS compliant.
What is the lead time for DPS10131AL2?
The standard lead time for DPS10131AL2 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
25
$40.71
50
$25.05
75
$19.83
100 +
$19.43
Click for Quote
Log in
to unlock special pricing