- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DMR12T
Description
+
Switch DIP OFF ON SPST 12 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube
Search Keywords: DMR12T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:DMR12T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:12
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
666
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
15
$1.260
105
$1.146
255
$1.127
510
$1.101
1,005
$1.078
2,505
$1.022
5,010
$0.997
7,500 +
$0.991
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments