- Home ›
- All Products›
- DMR12
Description
+
Dip Switch - SPST - 12 Position - 25mA 24VDC - Slide Actuator - Flush, Recessed Actuator - 0.100" (2.54mm) Pitch - Gull Wing - Surface Mount.
Search Keywords: DMR12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:DMR12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
10
$2.77
100
$1.88
250
$1.79
500
$1.62
1,000
$1.44
2,500
$1.33
5,000
$1.27
7,500 +
$1.23
Click for Quote
Log in
to unlock special pricing