- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DMR08TTR
Description
+
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
Search Keywords: DMR08TTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:DMR08TTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
300
Ships today, if you order in
On Order:
1,800
can ship 8/26/26
Minimum Order Quantity:
250
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$1.54
900
$1.32
1,800
$1.25
2,700
$1.20
5,400
$1.18
8,100
$1.17
10,800
$1.16
15,300 +
$1.15
Click for Quote
Log in
to unlock special pricing