- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DMR06T
Description
+
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube
Search Keywords: DMR06T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:DMR06T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,512
can ship 7/17/26
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
252
Order Increment:
28
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
28
$1.47
56
$1.46
112
$1.45
252
$1.44
504
$1.09
756
$1.02
1,008 +
$1.00
Click for Quote
Log in
to unlock special pricing