- Home ›
- All Products›
- DMR06
Description
+
Dip Switch - SPST - 6 Position - 25mA 24VDC - Slide Actuator - Flush, Recessed Actuator - 0.100" (2.54mm) Pitch - Gull Wing - Surface Mount.
Search Keywords: DMR06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:DMR06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
25
$2.212
100
$1.452
250
$1.406
500
$1.254
1,000
$1.100
2,500
$1.041
5,000
$0.987
7,500 +
$0.961
Click for Quote
Log in
to unlock special pricing