Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

DMR04T

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
Search Keywords: DMR04T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: DMR04T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Body Orientation: Straight
Actuator Style: Recessed Slide
Actuator Length: 0 mm
Number of Positions: 4
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.025@24VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DMR04T RoHS compliant?
Yes, DMR04T is RoHS compliant.
What is the lead time for DMR04T?
The standard lead time for DMR04T is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately Buy all 35 in-stock or the regular minimum order quantity of 42
Stock lot only:
35
Minimum Order Quantity:
42
Order Increment:
42
22 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.023
42
$0.930
252
$0.882
504
$0.864
1,008
$0.846
2,520
$0.798
5,040
$0.758
7,518
$0.748
10,038 +
$0.719
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!