- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DMR03TTR
Description
+
The DMR03TTR is a 3-position, SPST standard DIP switch with a recessed actuator, tape seal, and provided in tape and reel packaging.
Search Keywords: DMR03TTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:DMR03TTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
701
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
450
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
250
$1.163
450
$1.087
900
$1.053
1,350
$1.010
1,800 +
$1.000
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments