- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DMR02TTR
Description
+
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/R
Search Keywords: DMR02TTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:DMR02TTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Ships today, if you order in
Buy all 190 in-stock or the regular minimum order quantity of 250
On Order:
900
can ship 6/22/26
1,800
can ship 7/22/26
Stock lot only:
190
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
450
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$1.1825
250
$1.0750
450
$1.0720
900
$0.9650
1,350
$0.9600
1,800 +
$0.8630
Click for Quote
Log in
to unlock special pricing