- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DMR02T
Description
+
The DMR02T is a 2-position, surface-mount SPST DIP switch featuring a recessed actuator and a protective tape seal.
Search Keywords: DMR02T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:DMR02T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
76 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
896
can ship 6/22/26
Minimum Order Quantity:
76
Order Increment:
76
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
76
$1.173
304
$0.953
532
$0.910
1,064
$0.871
2,508
$0.808
5,016
$0.787
7,524
$0.785
10,032 +
$0.763
Click for Quote
Log in
to unlock special pricing