- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DM02
Description
+
Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube
Search Keywords: DM02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:DM02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
76 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.7 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,177
Can Ship immediately
Minimum Order Quantity:
76
Order Increment:
76
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
76
$1.200
304
$1.090
532
$1.035
1,064
$0.977
2,508
$0.919
5,016
$0.878
7,524
$0.873
10,032 +
$0.869
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments