Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

DHS8CR

SIP - Switches - 8pos - 1/2 Pitch - DIP Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
SIP - Switches - 8pos - 1/2 Pitch - DIP Switch
Search Keywords: DHS8CR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: DHS8CR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Orientation: Straight
Actuator Style: Flush Slide
Actuator Length: 0 mm
Number of Positions: 8
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.1@6VDC A
Contact Plating: Gold
Terminal Pitch: 1.27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DHS8CR discontinued?
Yes, DHS8CR from Apem Inc. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DHS8CR RoHS compliant?
Yes, DHS8CR is RoHS compliant.
What is the lead time for DHS8CR?
The standard lead time for DHS8CR is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 829
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.27
50
$2.07
250
$1.99
500
$1.94
1,000
$1.91
3,000
$1.75
5,000
$1.65
8,000 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!