- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DHS10S
Description
+
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 6VDC Gull Wing 1.27mm SMD T/R
Search Keywords: DHS10S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:DHS10S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
700 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@6VDC A
-
Contact Plating:Gold
-
Terminal Pitch:1.27 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$3.46
100
$2.77
250
$2.67
700
$2.35
1,400
$2.32
2,800
$2.22
5,600
$2.07
7,700 +
$2.06
Click for Quote
Log in
to unlock special pricing