- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DHS10C
Description
+
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 6VDC Gull Wing 1.27mm SMD T/R
Search Keywords: DHS10C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:DHS10C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@6VDC A
-
Contact Plating:Gold
-
Terminal Pitch:1.27 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
388
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.97
150
$2.92
250
$2.87
450
$2.81
1,400
$2.75
2,500
$2.63
5,000 +
$2.54
Click for Quote
Log in
to unlock special pricing