- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DH101ARSMT001
APEM Inc.
DH101ARSMT001
Switch DIP N.O./N.C. SP10T 10 Thumbwheel 0.1A 42VDC Gull Wing 25000Cycles 2.54mm SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch DIP N.O./N.C. SP10T 10 Thumbwheel 0.1A 42VDC Gull Wing 25000Cycles 2.54mm SMD T/R
Search Keywords: DH101ARSMT001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:DH101ARSMT001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Body Orientation:Straight13440
-
Actuator Style:Thumbwheel13439
-
Actuator Length:N/A
-
Number of Positions:1013458
-
Pole Throw Configuration:SP10T13461
-
Mounting:Surface Mount13457
-
Terminal Type:Gull Wing13472
-
Contact Rating @ Voltage:0.1 A
-
Contact Plating:Gold/Nickel13443
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is DH101ARSMT001 RoHS compliant?
Yes, DH101ARSMT001 is RoHS compliant.
What is the lead time for DH101ARSMT001?
The standard lead time for DH101ARSMT001 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
125
$12.67
250
$7.80
375
$6.17
500 +
$6.05
Click for Quote
Log in
to unlock special pricing