- ホーム ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DA06
説明
+
Switch DIP OFF ON SPST 6 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: DA06
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:APEM Inc.
-
部品番号:DA06
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Body Orientation:Right Angle
-
Actuator Style:Raised Slide
-
Actuator Length:N/A
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
リソース
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.