- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DA-04T
Description
+
SWITCH SLIDE DIP SPST 0.05A 24V
Search Keywords: DA04T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:DA-04T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Can Ship immediately
Minimum Order Quantity:
45
9 Weeks
can ship
7/13/26