- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- CWB1BK1A00A0
APEM Inc.
CWB1BK1A00A0
Joysticks Switch - 5.25VDC - 3000000 Cycles.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:CWB1BK1A00A0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Material:N/A
-
Dimension:N/A
-
Maximum AC Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Maximum DC Voltage Rating:5.25 VDC
-
Mechanical Life:3000000 Cycles
-
Number of Directions:N/A
-
Number of Poles:N/A
-
Operating Temperature:-40 to 85 °C
-
Potentiometer Resistance:N/A
-
Terminal Type:N/A
-
Type:N/A