Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

CT49021N000

Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Search Keywords: CT49021N000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: CT49021N000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Pole Throw Configuration: DPDT
Switch Configuration: On Off On
Contact Rating @ Voltage: 15@28VDC A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Quick Connect/Solder
Dimension: 32mm x 23mm x 71.1 mm
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CT49021N000 RoHS compliant?
Yes, CT49021N000 is RoHS compliant.
What is the lead time for CT49021N000?
The standard lead time for CT49021N000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.71
5
$19.06
15
$18.61
30
$18.33
60
$16.84
105
$15.85
255 +
$15.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!