Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

CT47001N022

Switch Toggle Mom OFF Mom DPDT Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle Mom OFF Mom DPDT Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
Search Keywords: CT47001N022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    CT47001N022
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    Mom OFF Mom
  • Contact Rating @ Voltage:
    15@28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CT47001N022 RoHS compliant?
Yes, CT47001N022 is RoHS compliant.
What is the lead time for CT47001N022?
The standard lead time for CT47001N022 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
10 Weeks can ship 12/31/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
32
$15.43
63
$11.76
94
$11.03
125 +
$10.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!