APEM Inc. Authorized Distributor

CT47001N000

Switch Toggle Mom OFF Mom DPDT Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle Mom OFF Mom DPDT Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
Search Keywords: CT47001N000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: CT47001N000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Pole Throw Configuration: DPDT14110
Switch Configuration: Mom OFF Mom14118
Contact Rating @ Voltage: 15@28VDC A
Actuator Style: Round Lever14088
Mounting: Panel Mount with Threads14108
Thread Size: 15/32-3214120
Body Orientation: Straight14091
Terminal Type: Screw14119
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CT47001N000 RoHS compliant?
Yes, CT47001N000 is RoHS compliant.
What is the lead time for CT47001N000?
The standard lead time for CT47001N000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks can ship 1/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$45.07
13
$36.40
19
$34.87
25 +
$34.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!