- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- CT45001N000
APEM Inc.
CT45001N000
Switch Toggle ON Mom DPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | CT45001N000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Pole Throw Configuration: | DPST14110 |
| Switch Configuration: | ON Mom14118 |
| Contact Rating @ Voltage: | 15@28VDC A |
| Actuator Style: | Round Lever14088 |
| Mounting: | Panel Mount with Threads14108 |
| Thread Size: | 15/32-3214120 |
| Body Orientation: | Straight14091 |
| Terminal Type: | Screw14119 |
| Operating Temperature: | -40 to 85 °C |