- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- CT41021N000
APEM Inc.
CT41021N000
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:CT41021N000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:DPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:15@250VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect/Solder
-
Dimension:32mm x 23mm x 71.1 mm
-
Operating Temperature:-40 to 85 °C