Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

CT37031N002

Switch Toggle Mom OFF Mom SPDT Round Lever Quick Conn 15A 250VAC 28VDC Panel Mount with Threads

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle Mom OFF Mom SPDT Round Lever Quick Conn 15A 250VAC 28VDC Panel Mount with Threads
Search Keywords: CT37031N002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    CT37031N002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    Mom OFF Mom
  • Contact Rating @ Voltage:
    15@28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CT37031N002 RoHS compliant?
Yes, CT37031N002 is RoHS compliant.
What is the lead time for CT37031N002?
The standard lead time for CT37031N002 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
10 Weeks can ship 11/3/26
Backorder
Price (USD)
Qty
Unit Price
19
$49.34
38
$30.36
57
$24.04
75 +
$23.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!