- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- CT31001N000
APEM Inc.
CT31001N000
Switch Toggle ON OFF SPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON OFF SPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
Search Keywords: CT31001N000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:CT31001N000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:15@250VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is CT31001N000 RoHS compliant?
Yes, CT31001N000 is RoHS compliant.
What is the lead time for CT31001N000?
The standard lead time for CT31001N000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,249
Can Ship immediately
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$30.80
5
$29.78
10
$25.46
25
$23.83
50
$22.68
100
$21.69
250 +
$20.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT