- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- CPB2110000K0GC
Description
+
Switch Push Button OFF Mom SPST Flush Round Button 0.2A 24VDC Momentary Contact Wire Lead Panel Mount
Search Keywords: CPB2110000K0GC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:CPB2110000K0GC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF Mom13768
-
Contact Rating @ Voltage:0.213752A@24VDC
-
Actuator Style:Flush Round Button13737
-
Illumination:Green,LED
-
Terminal Type:Wire Lead13770
-
Body Orientation:Straight13740
-
Dimension:22mm x 22mm x 2713763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$81.02
10
$60.77
15
$56.71
20 +
$55.58
Click for Quote
Log in
to unlock special pricing