- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- CG111AL0RC
Description
+
Switch Push Button OFF Mom SPST Flush Round Button 0.2A 24VDC Momentary Contact Connector Panel Mount
Search Keywords: CG111AL0RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:CG111AL0RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:N/R
-
Switch Configuration:OFF Mom13768
-
Contact Rating @ Voltage:0.213752A@24VDC
-
Actuator Style:Flush Round Button13737
-
Illumination:Red,LED
-
Terminal Type:Connector13770
-
Body Orientation:Straight13740
-
Dimension:29mm x 29mm x 513763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$54.34
10
$40.76
15
$38.04
20 +
$37.28
Click for Quote
Log in
to unlock special pricing