- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV9SLD9481002K
Description
+
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Screw
Search Keywords: AV9SLD9481002K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV9SLD9481002K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Mounting:N/A
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:N.O.13768
-
Contact Rating @ Voltage:0.0513752A@24VDC
-
Actuator Style:Flush Round Button13737
-
Illumination:Blue,LED
-
Terminal Type:Screw13770
-
Body Orientation:Straight13740
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$290.55
8
$178.80
12
$141.55
16 +
$138.72
Click for Quote
Log in
to unlock special pricing