- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV9SLD2485001K
Description
+
Switch Push Button N.O. SPST Round Flat Button 0.05A 24VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: AV9SLD2485001K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV9SLD2485001K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.05A@24 VDC
-
Actuator Style:Round Flat Button
-
Illumination:Yellow,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$113.40
5
$109.01
16
$104.54
32
$102.11
64
$61.27
112 +
$43.58
Click for Quote
Log in
to unlock special pricing