- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV6P30C940K
APEM Inc.
AV6P30C940K
Switch - Push Button - SPST - Round Flat Button - 0.2A - 48VDC - Momentary Contact - Panel Mount - Screw
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch - Push Button - SPST - Round Flat Button - 0.2A - 48VDC - Momentary Contact - Panel Mount - Screw
Search Keywords: AV6P30C940K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV6P30C940K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.2A@48 VDC
-
Actuator Style:Round Flat Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is AV6P30C940K RoHS compliant?
Yes, AV6P30C940K is RoHS compliant.
What is the lead time for AV6P30C940K?
The standard lead time for AV6P30C940K is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
7
$49.14
13
$39.69
19
$38.02
25 +
$37.26
Click for Quote
Log in
to unlock special pricing