Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

AV22PNA62

Switch Push Button N.O./N.C. SPDT Round Curved Button 5A 250VAC Momentary Contact Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Round Curved Button 5A 250VAC Momentary Contact Solder Lug Panel Mount
Search Keywords: AV22PNA62
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: AV22PNA62
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 5A@250 VAC
Actuator Style: Round Curved Button
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Dimension: 30 x 30 x 35.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AV22PNA62 RoHS compliant?
Yes, AV22PNA62 is RoHS compliant.
What is the lead time for AV22PNA62?
The standard lead time for AV22PNA62 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 134
Can Ship immediately
MOQ for out of Stock Qty:
4
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$176.32
4
$172.88
8
$161.17
12
$149.46
16 +
$144.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!