- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV22LP402
APEM Inc.
AV22LP402
Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC Momentary Contact Solder Lug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC Momentary Contact Solder Lug
Search Keywords: AV22LP402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV22LP402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Mounting:N/A
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@250 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is AV22LP402 RoHS compliant?
Yes, AV22LP402 is RoHS compliant.
What is the lead time for AV22LP402?
The standard lead time for AV22LP402 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
10 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
4
$214.42
8
$131.95
12
$104.46
16 +
$102.37
Click for Quote
Log in
to unlock special pricing