- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV22LP164
Description
+
Switch Push Button N.O./N.C. SPDT Flush Round Button 5A 250VAC Momentary Contact Solder Lug Panel Mount
Search Keywords: AV22LP164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV22LP164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@250 VAC
-
Actuator Style:Flush Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:26 x 26 x 32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$95.22
8
$71.42
12
$66.65
16 +
$65.32
Click for Quote
Log in
to unlock special pricing