help desk software
Image is representational - see mfr. specs

AV19C703D200K

APEM Inc.

Switch Push Button N.O. SPST Flat Button 0.05A 24VDC Momentary Contact Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Flat Button 0.05A 24VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: AV19C703D200K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    AV19C703D200K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.05A@24 VDC
  • Actuator Style:
    Flat Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
20 Weeks can ship 4/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$82.37
5
$81.13
10
$60.85
15
$56.79
20 +
$55.65
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments