- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV191003C900E
APEM Inc.
AV191003C900E
Switch Push Button N.O. SPST Round Curved Button 2A 48VDC Momentary Contact Screw Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O. SPST Round Curved Button 2A 48VDC Momentary Contact Screw Panel Mount
Search Keywords: AV191003C900E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV191003C900E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Round Curved Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Frequently Asked Questions
Is AV191003C900E RoHS compliant?
Yes, AV191003C900E is RoHS compliant.
What is the lead time for AV191003C900E?
The standard lead time for AV191003C900E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$70.24
10
$52.68
15
$49.17
20 +
$48.18
Click for Quote
Log in
to unlock special pricing